MFR Recommended



SN75185DW | |
|---|---|
DigiKey Part Number | 296-1740-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75185DW |
Description | IC TRANSCEIVER 3/5 20SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75185DW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 3/5 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75185DWR | Texas Instruments | 6.074 | 296-1740-1-ND | 0,94000 € | MFR Recommended |


