
SN75183DE4 | |
|---|---|
DigiKey Part Number | SN75183DE4-ND |
Manufacturer | |
Manufacturer Product Number | SN75183DE4 |
Description | IC TRANSCEIVER 2/0 14SOIC |
Customer Reference | |
Detailed Description | 2/0 Driver 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75183DE4 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Discontinued at DigiKey | Supplier Device Package 14-SOIC |
Type Driver | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75183D | Texas Instruments | 0 | 296-34123-5-ND | 2,33652 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,36196 € | 340,49 € |
| Unit Price without VAT: | 1,36196 € |
|---|---|
| Unit Price with VAT: | 1,62073 € |


