MFR Recommended

SN75182D | |
|---|---|
DigiKey Part Number | 296-39216-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75182D |
Description | IC TRANSCEIVER 0/2 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75182D Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 14-SOIC |
Number of Drivers/Receivers 0/2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C1167ENSR | Texas Instruments | 38.482 | 296-21707-1-ND | 5,29000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,20067 € | 960,20 € |
| Unit Price without VAT: | 3,20067 € |
|---|---|
| Unit Price with VAT: | 3,80880 € |


