
SN75179BP | |
|---|---|
DigiKey Part Number | 296-6861-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75179BP |
Description | IC TRANSCEIVER FULL 1/1 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75179BP Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Transceiver | Package / Case 8-DIP (0.300", 7.62mm) |
Protocol RS422, RS485 | Supplier Device Package 8-PDIP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 10 | 3,14800 € | 31,48 € |
| 50 | 2,75040 € | 137,52 € |
| 100 | 2,62720 € | 262,72 € |
| 250 | 2,49700 € | 624,25 € |
| 500 | 2,41856 € | 1.209,28 € |
| 1.000 | 2,35401 € | 2.354,01 € |
| 2.500 | 2,28587 € | 5.714,68 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |



