
SN75178BPSRG4 | |
|---|---|
DigiKey Part Number | SN75178BPSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75178BPSRG4 |
Description | IC REDRIVER RS422/RS485 1CH 8SO |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75178BPSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | RS422, RS485 | |
Input | - | |
Output | - | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | 19ns | |
Signal Conditioning | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 57mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

