Buffer, ReDriver 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75178BPSRE4

DigiKey Part Number
SN75178BPSRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75178BPSRE4
Description
IC REDRIVER RS422/RS485 1CH 8SO
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
SN75178BPSRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Texas Instruments
Current - Supply
57mA
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Buffer, ReDriver
Package / Case
8-SOIC (0.209", 5.30mm Width)
Applications
RS422, RS485
Supplier Device Package
8-SO
Number of Channels
1
Base Product Number
Delay Time
19ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.