Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN75176ADRE4 | |
|---|---|
DigiKey Part Number | 296-52749-2-ND - Tape & Reel (TR) 296-52749-1-ND - Cut Tape (CT) 296-52749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75176ADRE4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75176ADRE4 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS3695AM/NOPB | Texas Instruments | 0 | 296-DS3695AM/NOPB-ND | 0,00000 € | Similar |
| DS3695AMX/NOPB | Texas Instruments | 0 | DS3695AMX/NOPBCT-ND | 2,58000 € | Similar |
| SN75176ADR | Texas Instruments | 40.128 | 296-14955-1-ND | 1,40000 € | Parametric Equivalent |
| SN75176ADRG4 | Texas Instruments | 0 | 296-52750-1-ND | 1,31000 € | Parametric Equivalent |
| SN75176BDR | Texas Instruments | 32.020 | 296-1275-1-ND | 1,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65242 € | 1.631,05 € |
| 5.000 | 0,63776 € | 3.188,80 € |
| 7.500 | 0,63041 € | 4.728,07 € |
| 12.500 | 0,62228 € | 7.778,50 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |




