Similar
Similar
Similar
Similar
Parametric Equivalent

SN75175DRE4 | |
|---|---|
DigiKey Part Number | SN75175DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75175DRE4 |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75175DRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | RS422, RS423, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,24050 € | 3.101,25 € |
| 5.000 | 1,21567 € | 6.078,35 € |
| Unit Price without VAT: | 1,24050 € |
|---|---|
| Unit Price with VAT: | 1,47620 € |



