Similar
Similar

SN75174NG4 | |
|---|---|
DigiKey Part Number | SN75174NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN75174NG4 |
Description | IC TRANSCEIVER 4/0 16PDIP |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75174NG4 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case 16-DIP (0.300", 7.62mm) |
Type Driver | Supplier Device Package 16-PDIP |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75174N | Texas Instruments | 569 | 296-1735-5-ND | 4,40000 € | MFR Recommended |
| LTC487CN | Analog Devices Inc. | 0 | LTC487CN-ND | 0,00000 € | Similar |
| LTC487CN#PBF | Analog Devices Inc. | 439 | LTC487CN#PBF-ND | 10,71000 € | Similar |
| LTC487IN | Analog Devices Inc. | 0 | LTC487IN-ND | 0,00000 € | Similar |
| LTC487IN#PBF | Analog Devices Inc. | 67 | LTC487IN#PBF-ND | 13,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 1,98520 € | 347,41 € |
| Unit Price without VAT: | 1,98520 € |
|---|---|
| Unit Price with VAT: | 2,36239 € |




