MFR Recommended

SN75174DWRG4 | |
|---|---|
DigiKey Part Number | SN75174DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75174DWRG4 |
Description | IC TRANSCEIVER 4/0 20SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75174DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,24958 € | 2.499,16 € |
| 4.000 | 1,22314 € | 4.892,56 € |
| 6.000 | 1,20991 € | 7.259,46 € |
| Unit Price without VAT: | 1,24958 € |
|---|---|
| Unit Price with VAT: | 1,48700 € |


