MFR Recommended

SN751730NS | |
|---|---|
DigiKey Part Number | 296-SN751730NS-ND |
Manufacturer | |
Manufacturer Product Number | SN751730NS |
Description | IC TRANSCEIVER FULL 3/3 20SO |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full 20-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO |


