
SN751730DR | |
|---|---|
DigiKey Part Number | 2156-SN751730DR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN751730DR |
Description | IC TRANSCEIVER 3/5 16SOIC |
Customer Reference | |
Detailed Description | 3/3 Transceiver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN751730DR Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Transceiver | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 3/3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 141 | 1,81028 € | 255,25 € |
| Unit Price without VAT: | 1,81028 € |
|---|---|
| Unit Price with VAT: | 2,15423 € |

