


SN75172DWR | |
|---|---|
DigiKey Part Number | 296-14952-2-ND - Tape & Reel (TR) 296-14952-1-ND - Cut Tape (CT) 296-14952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75172DWR |
Description | IC TRANSCEIVER 4/0 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75172DWR Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Driver | Supplier Device Package 20-SOIC |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84900 € | 18,49 € |
| 25 | 1,69200 € | 42,30 € |
| 100 | 1,51970 € | 151,97 € |
| 250 | 1,43756 € | 359,39 € |
| 500 | 1,40958 € | 704,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,31366 € | 2.627,32 € |
| 4.000 | 1,28603 € | 5.144,12 € |
| 6.000 | 1,27220 € | 7.633,20 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |


