


SN75172DW | |
|---|---|
DigiKey Part Number | 296-6849-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75172DW |
Description | IC TRANSCEIVER 4/0 20SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75172DW Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Type Driver | Supplier Device Package 20-SOIC |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75172DWR | Texas Instruments | 2.448 | 296-14952-1-ND | 2,49000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,01300 € | 30,13 € |
| 25 | 2,77400 € | 69,35 € |
| 100 | 2,51120 € | 251,12 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

