MFR Recommended
Parametric Equivalent

SN751701PS | |
|---|---|
DigiKey Part Number | 296-SN751701PS-ND |
Manufacturer | |
Manufacturer Product Number | SN751701PS |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS232 8-SO |
Category | Duplex Half |
Manufacturer Texas Instruments | Receiver Hysteresis 600 mV |
Packaging Bulk | Voltage - Supply 4.5V ~ 15V |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN751701PSR | Texas Instruments | 1.028 | 296-26646-1-ND | 1,33000 € | MFR Recommended |
| SN751701PS | Rochester Electronics, LLC | 11.469 | 2156-SN751701PS-ND | 1,35984 € | Parametric Equivalent |



