
SN75158P-P2 | |
|---|---|
DigiKey Part Number | 296-SN75158P-P2-ND |
Manufacturer | |
Manufacturer Product Number | SN75158P-P2 |
Description | IC TRANSCEIVER 2/0 8PDIP |
Customer Reference | |
Detailed Description | 2/0 Driver RS422 8-PDIP |
Category | Number of Drivers/Receivers 2/0 |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Driver | Package / Case 8-DIP (0.300", 7.62mm) |
Protocol RS422 | Supplier Device Package 8-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75158P | Texas Instruments | 284 | 296-6840-5-ND | 4,40000 € | MFR Recommended |


