
SN75155P | |
|---|---|
DigiKey Part Number | 296-6836-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75155P |
Description | IC TRANSCEIVER FULL 1/1 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75155P Models |
Category | Receiver Hysteresis 600 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 15V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Transceiver | Package / Case 8-DIP (0.300", 7.62mm) |
Protocol RS232 | Supplier Device Package 8-PDIP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,17700 € | 21,77 € |
| 50 | 1,88720 € | 94,36 € |
| 100 | 1,79770 € | 179,77 € |
| 250 | 1,70308 € | 425,77 € |
| 500 | 1,64600 € | 823,00 € |
| 1.000 | 1,59907 € | 1.599,07 € |
| 2.500 | 1,54951 € | 3.873,77 € |
| 5.000 | 1,51964 € | 7.598,20 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |


