
SN75155D | |
|---|---|
DigiKey Part Number | 296-6835-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75155D |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75155D Models |
Category | Receiver Hysteresis 600 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 15V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS232 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75155DR | Texas Instruments | 41.337 | 296-14949-1-ND | 1,61000 € | MFR Recommended |


