SN75154NSR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.561
Unit Price: 2,07000 €
Datasheet
16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75154NSR

DigiKey Part Number
296-13315-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75154NSR
Description
IC TRANSCEIVER 0/4 16SO
Customer Reference
Detailed Description
0/4 Receiver RS232 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN75154NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
RS232
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
3.3 V
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14.000In Stock
Ships from Rochester Electronics, LLC