
SN75150P | |
|---|---|
DigiKey Part Number | 296-6831-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75150P |
Description | IC TRANSCEIVER 2/0 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver RS232 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75150P Models |
Category | Number of Drivers/Receivers 2/0 |
Manufacturer Texas Instruments | Voltage - Supply 10.8V ~ 13.2V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm) |
Type Driver | Supplier Device Package 8-PDIP |
Protocol RS232 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,28100 € | 22,81 € |
| 50 | 1,98060 € | 99,03 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

