2/0 Driver RS232 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75150DR

DigiKey Part Number
296-14948-2-ND - Tape & Reel (TR)
296-14948-1-ND - Cut Tape (CT)
296-14948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75150DR
Description
IC TRANSCEIVER 2/0 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/0 Driver RS232 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75150DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS232
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
10.8V ~ 13.2V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 48.427 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,08416 €2.710,40 €
5.0001,06191 €5.309,55 €
7.5001,05078 €7.880,85 €
Manufacturers Standard Package
Unit Price without VAT:1,08416 €
Unit Price with VAT:1,29015 €

Other Suppliers on DigiKey

48.427In Stock
Ships from Rochester Electronics, LLC