TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75150D

DigiKey Part Number
296-6830-5-ND
Manufacturer
Manufacturer Product Number
SN75150D
Description
IC TRANSCEIVER 2/0 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/0 Driver RS232 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75150D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
RS232
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
10.8V ~ 13.2V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,47000 €2,47 €
101,84300 €18,43 €
751,54560 €115,92 €
1501,47640 €221,46 €
3001,41953 €425,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,93930 €

Other Suppliers on DigiKey

51.205In Stock
Ships from Rochester Electronics, LLC