MFR Recommended

SN75138NSR | |
|---|---|
DigiKey Part Number | 296-28854-2-ND - Tape & Reel (TR) 296-28854-1-ND - Cut Tape (CT) 296-28854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75138NSR |
Description | IC TRANSCEIVER HALF 4/4 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75138NSR Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Type Transceiver | Supplier Device Package 16-SO |
Number of Drivers/Receivers 4/4 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C1167ENSR | Texas Instruments | 38.482 | 296-21707-1-ND | 4,82000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,27478 € | 4.549,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |


