MFR Recommended

SN75138NS | |
|---|---|
DigiKey Part Number | 296-SN75138NS-ND |
Manufacturer | |
Manufacturer Product Number | SN75138NS |
Description | IC TRANSCEIVER HALF 4/4 16SO |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half 16-SO |
Category | Duplex Half |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 16-SO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C1167ENSR | Texas Instruments | 38.582 | 296-21707-1-ND | 4,82000 € | MFR Recommended |


