MFR Recommended

SN75138DR | |
|---|---|
DigiKey Part Number | SN75138DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75138DR |
Description | IC TRANSCEIVER HALF 4/4 16SOIC |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75138DR Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Transceiver | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 4/4 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C1167ENSR | Texas Instruments | 38.582 | 296-21707-1-ND | 4,82000 € | MFR Recommended |


