SN75121NSR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 38.613
Unit Price: 4,88000 €
Datasheet
2/0 Driver 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75121NSR

DigiKey Part Number
296-13314-2-ND - Tape & Reel (TR)
296-13314-1-ND - Cut Tape (CT)
296-13314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75121NSR
Description
IC TRANSCEIVER 2/0 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/0 Driver 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN75121NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
-
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,43489 €4.869,78 €
Manufacturers Standard Package
Unit Price without VAT:2,43489 €
Unit Price with VAT:2,89752 €