MFR Recommended

SN75119P | |
|---|---|
DigiKey Part Number | 296-6822-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75119P |
Description | IC TRANSCEIVER FULL 1/1 8PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75119P Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Type Transceiver | Supplier Device Package 8-PDIP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THVD1500DR | Texas Instruments | 20.229 | 296-48170-1-ND | 0,70000 € | MFR Recommended |


