1/1 Transceiver Full 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75118N

DigiKey Part Number
296-6821-5-ND
Manufacturer
Manufacturer Product Number
SN75118N
Description
IC TRANSCEIVER FULL 1/1 16PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75118N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,74000 €8,74 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,74000 €
Unit Price with VAT:10,40060 €