
SN75116NE4 | |
|---|---|
DigiKey Part Number | 2156-SN75116NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN75116NE4 |
Description | IC TRANSCEIVER FULL 1/1 16PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75116NE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,35122 € | 260,40 € |
| Unit Price without VAT: | 6,35122 € |
|---|---|
| Unit Price with VAT: | 7,55795 € |

