MFR Recommended

SN75115N-A | |
|---|---|
DigiKey Part Number | 296-SN75115N-A-ND |
Manufacturer | |
Manufacturer Product Number | SN75115N-A |
Description | IC TRANSCEIVER 0/2 16PDIP |
Customer Reference | |
Detailed Description | 0/2 Receiver 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
Type Receiver | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 0/2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C1167ENSR | Texas Instruments | 38.482 | 296-21707-1-ND | 4,82000 € | MFR Recommended |


