
SN75115DE4 | |
|---|---|
DigiKey Part Number | SN75115DE4-ND |
Manufacturer | |
Manufacturer Product Number | SN75115DE4 |
Description | IC TRANSCEIVER 0/2 16SOIC |
Customer Reference | |
Detailed Description | 0/2 Receiver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75115DE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,65070 € | 330,14 € |
| Unit Price without VAT: | 1,65070 € |
|---|---|
| Unit Price with VAT: | 1,96433 € |


