MFR Recommended

SN75112N | |
|---|---|
DigiKey Part Number | 296-6807-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75112N |
Description | IC TRANSCEIVER 2/0 14PDIP |
Customer Reference | |
Detailed Description | 2/0 Driver 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75112N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |


