MFR Recommended

SN75110ANS | |
|---|---|
DigiKey Part Number | 296-SN75110ANS-ND |
Manufacturer | |
Manufacturer Product Number | SN75110ANS |
Description | IC TRANSCEIVER 2/0 14SO |
Customer Reference | |
Detailed Description | 2/0 Driver 14-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO |


