MFR Recommended

SN75107BN | |
|---|---|
DigiKey Part Number | 296-6803-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75107BN |
Description | IC TRANSCEIVER 0/2 14PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75107BN Models |
Category | Voltage - Supply ±4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 14-DIP (0.300", 7.62mm) |
Type Receiver | Supplier Device Package 14-PDIP |
Number of Drivers/Receivers 0/2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C1167ENSR | Texas Instruments | 38.457 | 296-21707-1-ND | 5,29000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88130 € | 881,30 € |
| Unit Price without VAT: | 0,88130 € |
|---|---|
| Unit Price with VAT: | 1,04875 € |


