Universal Bus Transceiver 8-Bit and Dual 1-Bit 56-BGA Microstar Junior (7x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74VMEH22501GQLR

DigiKey Part Number
296-13311-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74VMEH22501GQLR
Description
IC UNIV BUS TXRX 56-BGA
Customer Reference
Detailed Description
Universal Bus Transceiver 8-Bit and Dual 1-Bit 56-BGA Microstar Junior (7x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74VMEH22501GQLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Universal Bus Transceiver
Number of Circuits
8-Bit and Dual 1-Bit
Current - Output High, Low
12mA, 12mA; 48mA, 64mA
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFBGA
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.562 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.562In Stock
Ships from Rochester Electronics, LLC