
SN74VMEH22501DGVR | |
|---|---|
DigiKey Part Number | 296-13310-2-ND - Tape & Reel (TR) 296-13310-1-ND - Cut Tape (CT) 296-13310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74VMEH22501DGVR |
Description | IC UNIV BUS TXRX 48-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 8-Bit and Dual 1-Bit 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74VMEH22501DGVR Models |
Category | Current - Output High, Low 12mA, 12mA; 48mA, 64mA |
Manufacturer Texas Instruments | Voltage - Supply 3.15V ~ 3.45V |
Series | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Logic Type Universal Bus Transceiver | Supplier Device Package 48-TVSOP |
Number of Circuits 8-Bit and Dual 1-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,54000 € | 5,54 € |
| 10 | 4,26200 € | 42,62 € |
| 25 | 3,94240 € | 98,56 € |
| 100 | 3,59040 € | 359,04 € |
| 250 | 3,57596 € | 893,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,16972 € | 6.339,44 € |
| Unit Price without VAT: | 5,54000 € |
|---|---|
| Unit Price with VAT: | 6,59260 € |

