
SN74VMEH22501AGQLR | |
|---|---|
DigiKey Part Number | 296-17567-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74VMEH22501AGQLR |
Description | IC UNIV BUS TXRX 56-BGA |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 8-Bit and Dual 1-Bit 56-BGA Microstar Junior (7x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74VMEH22501AGQLR Models |
Category | Current - Output High, Low 12mA, 12mA; 48mA, 64mA |
Manufacturer Texas Instruments | Voltage - Supply 3.15V ~ 3.45V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-VFBGA |
Logic Type Universal Bus Transceiver | Supplier Device Package 56-BGA Microstar Junior (7x4.5) |
Number of Circuits 8-Bit and Dual 1-Bit | Base Product Number |

