
SN74TVC3306DCTR | |
|---|---|
DigiKey Part Number | 296-13307-2-ND - Tape & Reel (TR) 296-13307-1-ND - Cut Tape (CT) 296-13307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74TVC3306DCTR |
Description | IC VOLTAGE CLAMP SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Clamp IC SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74TVC3306DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Voltage Clamp | |
Supply Voltage | - | |
Number of Bits | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01200 € | 10,12 € |
| 25 | 0,91920 € | 22,98 € |
| 100 | 0,81740 € | 81,74 € |
| 250 | 0,76884 € | 192,21 € |
| 500 | 0,75680 € | 378,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68571 € | 2.057,13 € |
| 6.000 | 0,67114 € | 4.026,84 € |
| 9.000 | 0,66384 € | 5.974,56 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

