
SN74TVC3010PWR | |
|---|---|
DigiKey Part Number | 296-9893-2-ND - Tape & Reel (TR) 296-9893-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74TVC3010PWR |
Description | IC VOLTAGE CLAMP 10BIT 24-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Clamp IC 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74TVC3010PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Voltage Clamp | |
Supply Voltage | - | |
Number of Bits | 10 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,03177 € | 2.063,54 € |
| 4.000 | 1,00916 € | 4.036,64 € |
| 6.000 | 0,99784 € | 5.987,04 € |
| Unit Price without VAT: | 1,03177 € |
|---|---|
| Unit Price with VAT: | 1,22781 € |

