
SN74TVC3010DWR | |
|---|---|
DigiKey Part Number | 296-23293-2-ND - Tape & Reel (TR) 296-23293-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74TVC3010DWR |
Description | IC VOLTAGE CLAMP 10BIT 24-SOIC |
Customer Reference | |
Detailed Description | Voltage Clamp IC 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74TVC3010DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Voltage Clamp | |
Supply Voltage | - | |
Number of Bits | 10 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,08760 € | 27,19 € |
| 100 | 0,97000 € | 97,00 € |
| 250 | 0,91376 € | 228,44 € |
| 500 | 0,87986 € | 439,93 € |
| 1.000 | 0,85198 € | 851,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80732 € | 1.614,64 € |
| 6.000 | 0,77742 € | 4.664,52 € |
| 10.000 | 0,74752 € | 7.475,20 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

