
SN74TVC16222ADL | |
|---|---|
DigiKey Part Number | SN74TVC16222ADL-ND |
Manufacturer | |
Manufacturer Product Number | SN74TVC16222ADL |
Description | IC VOLTAGE CLAMP 22BIT 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Clamp IC 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74TVC16222ADL Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 48-SSOP |
Logic Type Voltage Clamp | Base Product Number |
Number of Bits 22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,74000 € | 27,40 € |
| 25 | 2,52120 € | 63,03 € |
| 100 | 2,28010 € | 228,01 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

