SN74SSTVF16859S8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 945
Unit Price: 19,89000 €
Datasheet
Registered Buffer with SSTL_2 Compatible I/O for DDR IC 56-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74SSTVF16859S8

DigiKey Part Number
296-18831-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74SSTVF16859S8
Description
IC REGTR BUFF 13-26BIT 56-VQFN
Customer Reference
Detailed Description
Registered Buffer with SSTL_2 Compatible I/O for DDR IC 56-VQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
SN74SSTVF16859S8 Models
Product Attributes
Filter Similar Products
Category
Number of Bits
13, 26
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
56-VFQFN Exposed Pad
Part Status
Obsolete
Supplier Device Package
56-VQFN (8x8)
Logic Type
Registered Buffer with SSTL_2 Compatible I/O for DDR
Base Product Number
Supply Voltage
2.3V ~ 2.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74SSTU32864NMJRTexas Instruments945296-SN74SSTU32864NMJRCT-ND19,89000 €MFR Recommended
Obsolete
Marketplace Stock: 112.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

112.000In Stock
Ships from Rochester Electronics, LLC