MFR Recommended

SN74SSTVF16859G4R | |
|---|---|
DigiKey Part Number | 296-18719-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74SSTVF16859G4R |
Description | IC REGTR BUFF 13-26BIT 56-VQFN |
Customer Reference | |
Detailed Description | Registered Buffer with SSTL_2 Compatible I/O for DDR IC 56-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74SSTVF16859G4R Models |
Category | Number of Bits 13, 26 |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 56-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 56-VQFN (8x8) |
Logic Type Registered Buffer with SSTL_2 Compatible I/O for DDR | Base Product Number |
Supply Voltage 2.3V ~ 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74SSTU32864NMJR | Texas Instruments | 945 | 296-SN74SSTU32864NMJRCT-ND | 19,89000 € | MFR Recommended |


