
SN74SSTVF16857VR | |
|---|---|
DigiKey Part Number | 2156-SN74SSTVF16857VR-ND |
Manufacturer | |
Manufacturer Product Number | SN74SSTVF16857VR |
Description | IC REGISTER BUFFER 14BIT 48TVSOP |
Customer Reference | |
Detailed Description | Registered Buffer with SSTL_2 Compatible I/O for DDR IC 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74SSTVF16857VR Models |
Category | Number of Bits 14 |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 48-TVSOP |
Logic Type Registered Buffer with SSTL_2 Compatible I/O for DDR | Base Product Number |
Supply Voltage 2.3V ~ 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | 2,53584 € | 256,12 € |
| Unit Price without VAT: | 2,53584 € |
|---|---|
| Unit Price with VAT: | 3,01765 € |

