
SN74SSTV32877GKER | |
|---|---|
DigiKey Part Number | 2156-SN74SSTV32877GKER-ND |
Manufacturer | |
Manufacturer Product Number | SN74SSTV32877GKER |
Description | IC REGISTER BUFFER 26BIT 96LFBGA |
Customer Reference | |
Detailed Description | Registered Buffer with SSTL_2 Compatible I/O for DDR IC 96-LFBGA (13.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74SSTV32877GKER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Registered Buffer with SSTL_2 Compatible I/O for DDR | |
Supply Voltage | 2.3V ~ 2.7V | |
Number of Bits | 26 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-LFBGA (13.5x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,17762 € | 255,73 € |
| Unit Price without VAT: | 12,17762 € |
|---|---|
| Unit Price with VAT: | 14,49137 € |

