Registered Buffer with SSTL_2 Compatible I/O for DDR IC 96-LFBGA (13.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74SSTV32867GKER

DigiKey Part Number
2156-SN74SSTV32867GKER-TITR-ND
Manufacturer
Manufacturer Product Number
SN74SSTV32867GKER
Description
IC REGISTER BUFFER 26BIT 96LFBGA
Customer Reference
Detailed Description
Registered Buffer with SSTL_2 Compatible I/O for DDR IC 96-LFBGA (13.5x5.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74SSTV32867GKER Models
Product Attributes
Filter Similar Products
Category
Number of Bits
26
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
96-LFBGA
Part Status
Obsolete
Supplier Device Package
96-LFBGA (13.5x5.5)
Logic Type
Registered Buffer with SSTL_2 Compatible I/O for DDR
Base Product Number
Supply Voltage
2.3V ~ 2.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
426,02571 €253,08 €
Unit Price without VAT:6,02571 €
Unit Price with VAT:7,17059 €