1:1, 1:2 Configurable Registered Buffer with Parity IC 96-PBGA MICROSTAR (13.6x5.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74SSTUB32866ZKER

DigiKey Part Number
296-21316-2-ND - Tape & Reel (TR)
296-21316-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74SSTUB32866ZKER
Description
IC CONFI REG BUF 25-14BIT 96PBGA
Customer Reference
Detailed Description
1:1, 1:2 Configurable Registered Buffer with Parity IC 96-PBGA MICROSTAR (13.6x5.6)
Datasheet
 Datasheet
EDA/CAD Models
SN74SSTUB32866ZKER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
1:1, 1:2 Configurable Registered Buffer with Parity
Supply Voltage
1.7V ~ 1.9V
Number of Bits
25, 14
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
96-LFBGA
Supplier Device Package
96-PBGA MICROSTAR (13.6x5.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 661
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,28000 €10,28 €
108,07300 €80,73 €
257,52040 €188,01 €
1006,91230 €691,23 €
2506,62248 €1.655,62 €
5006,44778 €3.223,89 €
Unit Price without VAT:10,28000 €
Unit Price with VAT:12,23320 €

Other Suppliers on DigiKey

55.000In Stock
Ships from Rochester Electronics, LLC