
SN74SSTUB32866NMJR | |
|---|---|
DigiKey Part Number | 296-SN74SSTUB32866NMJRTR-ND - Tape & Reel (TR) 296-SN74SSTUB32866NMJRCT-ND - Cut Tape (CT) 296-SN74SSTUB32866NMJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74SSTUB32866NMJR |
Description | IC CONFIG BUFF 25-14BIT 96-NFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Buffer with Address-Parity Test IC 96-NFBGA (13.5x5.5) |
Datasheet | Datasheet |
Category | Number of Bits 25, 14 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 96-LFBGA |
Part Status Active | Supplier Device Package 96-NFBGA (13.5x5.5) |
Logic Type Configurable Buffer with Address-Parity Test | Base Product Number |
Supply Voltage 1.7V ~ 1.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,21170 € | 8.211,70 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |

