


SN74SSTU32866AZKER | |
|---|---|
DigiKey Part Number | 296-18233-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74SSTU32866AZKER |
Description | IC CONFI REG BUF 25-14BIT 96PBGA |
Customer Reference | |
Detailed Description | 1:1, 1:2 Configurable Registered Buffer with Parity IC 96-PBGA MICROSTAR (13.6x5.6) |
Datasheet | Datasheet |
EDA/CAD Models | SN74SSTU32866AZKER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | 1:1, 1:2 Configurable Registered Buffer with Parity | |
Supply Voltage | 1.7V ~ 1.9V | |
Number of Bits | 25, 14 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 96-LFBGA | |
Supplier Device Package | 96-PBGA MICROSTAR (13.6x5.6) | |
Base Product Number |

