Configurable Registered Buffer IC 96-NFBGA (13.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74SSTU32864NMJR

DigiKey Part Number
296-SN74SSTU32864NMJRTR-ND - Tape & Reel (TR)
296-SN74SSTU32864NMJRCT-ND - Cut Tape (CT)
296-SN74SSTU32864NMJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74SSTU32864NMJR
Description
IC CONF REG BUF 25-14BIT 96NFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Registered Buffer IC 96-NFBGA (13.5x5.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Registered Buffer
Supply Voltage
1.7V ~ 1.9V
Number of Bits
25, 14
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
96-LFBGA
Supplier Device Package
96-NFBGA (13.5x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
116,97000 €16,97 €
1013,54000 €135,40 €
2512,68240 €317,06 €
10011,73910 €1.173,91 €
25011,28948 €2.822,37 €
50011,01854 €5.509,27 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00010,79552 €10.795,52 €
Manufacturers Standard Package
Unit Price without VAT:16,97000 €
Unit Price with VAT:20,19430 €